3 Circuit IC Switch 2:1 240Ohm 16-WQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX4053BQBR

DigiKey Part Number
296-TMUX4053BQBRTR-ND - Tape & Reel (TR)
296-TMUX4053BQBRCT-ND - Cut Tape (CT)
296-TMUX4053BQBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX4053BQBR
Description
+/-12-V, 2:1, 3-CHANNEL MULTIPLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 240Ohm 16-WQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TMUX4053BQBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT - Open/Closed
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
5V ~ 24V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
110ns, 85ns (Typ)
-3db Bandwidth
850MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3pF, 3pF
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-90dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 070
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
1010,66700 Kč106,67 Kč
259,57520 Kč239,38 Kč
1008,37610 Kč837,61 Kč
2507,80704 Kč1 951,76 Kč
5007,46352 Kč3 731,76 Kč
1 0007,35707 Kč7 357,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,83163 Kč20 494,89 Kč
6 0006,66071 Kč39 964,26 Kč
9 0006,57510 Kč59 175,90 Kč
15 0006,48023 Kč97 203,45 Kč
21 0006,42484 Kč134 921,64 Kč
30 0006,37151 Kč191 145,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč