
TMUX4051BQBRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX4051BQBRQ1TR-ND - Tape & Reel (TR) 296-TMUX4051BQBRQ1CT-ND - Cut Tape (CT) 296-TMUX4051BQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX4051BQBRQ1 |
Description | AUTOMOTIVE, 12-V, 8:1 ONE-CHANNE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 240Ohm 16-WQFN (3.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMUX4051BQBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T - Open | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 24V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 110ns, 85ns (Typ) | |
-3db Bandwidth | 430MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 9pF | |
Current - Leakage (IS(off)) (Max) | - | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 Kč | 14,95 Kč |
| 10 | 10,69300 Kč | 106,93 Kč |
| 25 | 9,59880 Kč | 239,97 Kč |
| 100 | 8,39680 Kč | 839,68 Kč |
| 250 | 7,82640 Kč | 1 956,60 Kč |
| 500 | 7,48202 Kč | 3 741,01 Kč |
| 1 000 | 7,37529 Kč | 7 375,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,84855 Kč | 20 545,65 Kč |
| 6 000 | 6,67720 Kč | 40 063,20 Kč |
| 9 000 | 6,59139 Kč | 59 322,51 Kč |
| 15 000 | 6,49628 Kč | 97 444,20 Kč |
| 21 000 | 6,44075 Kč | 135 255,75 Kč |
| 30 000 | 6,38729 Kč | 191 618,70 Kč |
| Unit Price without VAT: | 14,95000 Kč |
|---|---|
| Unit Price with VAT: | 18,08950 Kč |


