
TMUX1309ABQBR | |
|---|---|
DigiKey Part Number | 296-TMUX1309ABQBRTR-ND - Tape & Reel (TR) 296-TMUX1309ABQBRCT-ND - Cut Tape (CT) 296-TMUX1309ABQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1309ABQBR |
Description | 5V, BIDIRECTIONAL 4:1, 2-CHANNEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T - Open | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 1.62V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 34ns, 50ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | -1.5pC | |
Channel Capacitance (CS(off), CD(off)) | 2pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1nA (Typ) | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 Kč | 7,70 Kč |
| 10 | 5,34700 Kč | 53,47 Kč |
| 25 | 4,75200 Kč | 118,80 Kč |
| 100 | 4,10710 Kč | 410,71 Kč |
| 250 | 3,79668 Kč | 949,17 Kč |
| 500 | 3,60984 Kč | 1 804,92 Kč |
| 1 000 | 3,45629 Kč | 3 456,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,26633 Kč | 9 798,99 Kč |
| 6 000 | 3,17340 Kč | 19 040,40 Kč |
| 9 000 | 3,12684 Kč | 28 141,56 Kč |
| 15 000 | 3,07527 Kč | 46 129,05 Kč |
| 21 000 | 3,04511 Kč | 63 947,31 Kč |
| 30 000 | 3,01612 Kč | 90 483,60 Kč |
| Unit Price without VAT: | 7,70000 Kč |
|---|---|
| Unit Price with VAT: | 9,31700 Kč |

