Parametric Equivalent

TMUX1308AQBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-TMUX1308AQBQBRQ1TR-ND - Tape & Reel (TR) 296-TMUX1308AQBQBRQ1CT-ND - Cut Tape (CT) 296-TMUX1308AQBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1308AQBQBRQ1 |
Description | AUTOMOTIVE 5V, BIDIRECTIONAL 8:1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 195Ohm 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Category | -3db Bandwidth 500MHz |
Manufacturer Texas Instruments | Charge Injection -1.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2pF, 7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA (Typ) |
Switch Circuit SP8T - Open | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
On-State Resistance (Max) 195Ohm | Qualification AEC-Q100 |
Channel-to-Channel Matching (ΔRon) 1Ohm | Mounting Type Surface Mount |
Voltage - Supply, Single (V+) 1.62V ~ 5.5V | Package / Case 16-WFQFN Exposed Pad |
Switch Time (Ton, Toff) (Max) 34ns, 50ns | Supplier Device Package 16-WQFN (2.5x3.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMUX1308ABQBR | Texas Instruments | 2 940 | 296-TMUX1308ABQBRCT-ND | 12,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,02080 Kč | 225,52 Kč |
| 100 | 7,88260 Kč | 788,26 Kč |
| 250 | 7,33924 Kč | 1 834,81 Kč |
| 500 | 7,01208 Kč | 3 506,04 Kč |
| 1 000 | 6,74225 Kč | 6 742,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,40901 Kč | 19 227,03 Kč |
| 6 000 | 6,24596 Kč | 37 475,76 Kč |
| 9 000 | 6,16431 Kč | 55 478,79 Kč |
| 15 000 | 6,07383 Kč | 91 107,45 Kč |
| 21 000 | 6,02098 Kč | 126 440,58 Kč |
| 30 000 | 5,97014 Kč | 179 104,20 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


