
TMUX1104DGSR | |
|---|---|
DigiKey Part Number | 296-53437-2-ND - Tape & Reel (TR) 296-53437-1-ND - Cut Tape (CT) 296-53437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1104DGSR |
Description | IC MUX 4:1 4OHM 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 4Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1104DGSR Models |
Category | -3db Bandwidth 155MHz |
Manufacturer Texas Instruments | Charge Injection 1.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6pF, 28pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 80pA |
Switch Circuit SP4T | Crosstalk -65dB ~ -45dB @ 1MHz ~ 10MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 130mOhm | Supplier Device Package 10-VSSOP |
Switch Time (Ton, Toff) (Max) 12ns, 5ns (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 55,22500 Kč | 552,25 Kč |
| 25 | 50,68920 Kč | 1 267,23 Kč |
| 100 | 45,69160 Kč | 4 569,16 Kč |
| 250 | 44,14284 Kč | 11 035,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 39,44374 Kč | 98 609,35 Kč |
| 5 000 | 38,69184 Kč | 193 459,20 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |









