
TMUX1102DBVR | |
|---|---|
DigiKey Part Number | 296-TMUX1102DBVRTR-ND - Tape & Reel (TR) 296-TMUX1102DBVRCT-ND - Cut Tape (CT) 296-TMUX1102DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX1102DBVR |
Description | IC SWITCH SPST X 1 4OHM SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 4Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TMUX1102DBVR Models |
Category | -3db Bandwidth 300MHz |
Manufacturer Texas Instruments | Charge Injection -1.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 6pF, 10pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 80pA |
Switch Circuit SPST | Operating Temperature -40°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 4Ohm | Supplier Device Package SOT-23-5 |
Channel-to-Channel Matching (ΔRon) 850mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.08V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,22900 Kč | 292,29 Kč |
| 25 | 26,61720 Kč | 665,43 Kč |
| 100 | 23,73190 Kč | 2 373,19 Kč |
| 250 | 22,35700 Kč | 5 589,25 Kč |
| 500 | 22,16758 Kč | 11 083,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,00374 Kč | 60 011,22 Kč |
| 6 000 | 19,59152 Kč | 117 549,12 Kč |
| 9 000 | 19,38505 Kč | 174 465,45 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |




