Floating Point Digital Signal Processor (DSP) 225MHz 144-HTQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMSDC6726BRFPA225

DigiKey Part Number
296-34546-5-ND
Manufacturer
Manufacturer Product Number
TMSDC6726BRFPA225
Description
IC FLOATING-POINT DSP 144-HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 225MHz 144-HTQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
TMSDC6726BRFPA225 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
EBI/EMI, I2C, McASP, SPI
Clock Rate
225MHz
Non-Volatile Memory
ROM (384kB)
On-Chip RAM
288kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
144-TQFP Exposed Pad
Supplier Device Package
144-HTQFP (20x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1813,67000 Kč813,67 Kč
10662,97000 Kč6 629,70 Kč
60597,34067 Kč35 840,44 Kč
120579,58683 Kč69 550,42 Kč
300560,84817 Kč168 254,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:813,67000 Kč
Unit Price with VAT:984,54070 Kč