
TMSDC6722BRFPA225 | |
|---|---|
DigiKey Part Number | 296-21424-ND |
Manufacturer | |
Manufacturer Product Number | TMSDC6722BRFPA225 |
Description | IC FLOATING-POINT DSP 144-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 225MHz 144-HTQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMSDC6722BRFPA225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | EBI/EMI, I2C, McASP, SPI | |
Clock Rate | 225MHz | |
Non-Volatile Memory | ROM (384kB) | |
On-Chip RAM | 160kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-TQFP Exposed Pad | |
Supplier Device Package | 144-HTQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 449,36000 Kč | 449,36 Kč |
| 10 | 359,38100 Kč | 3 593,81 Kč |
| 60 | 320,21600 Kč | 19 212,96 Kč |
| 120 | 309,62075 Kč | 37 154,49 Kč |
| Unit Price without VAT: | 449,36000 Kč |
|---|---|
| Unit Price with VAT: | 543,72560 Kč |



