Floating Point Digital Signal Processor (DSP) 167MHz 208-HLQFP (28x28)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS32C6713BPYPA167

DigiKey Part Number
296-41905-ND
Manufacturer
Manufacturer Product Number
TMS32C6713BPYPA167
Description
IC FLOATING POINT DSP 208-HLQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 167MHz 208-HLQFP (28x28)
Datasheet
 Datasheet
EDA/CAD Models
TMS32C6713BPYPA167 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Floating Point
Interface
Host Interface, I2C, McASP, McBSP
Clock Rate
167MHz
Non-Volatile Memory
External
On-Chip RAM
264kB
Voltage - I/O
3.30V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
208-LQFP Exposed Pad
Supplier Device Package
208-HLQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 086,44000 Kč1 086,44 Kč
10892,73000 Kč8 927,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 086,44000 Kč
Unit Price with VAT:1 314,59240 Kč

Other Suppliers on DigiKey

1 547In Stock
Ships from Rochester Electronics, LLC