
TMS320VC5410APGE16 | |
|---|---|
DigiKey Part Number | 296-12080-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5410APGE16 |
Description | IC DSP FIX PT 160 MIPS 144-LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 160MHz 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5410APGE16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 160MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.60V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 780,96000 Kč | 780,96 Kč |
| 10 | 635,47800 Kč | 6 354,78 Kč |
| 60 | 572,11800 Kč | 34 327,08 Kč |
| 120 | 554,97800 Kč | 66 597,36 Kč |
| 300 | 536,88517 Kč | 161 065,55 Kč |
| Unit Price without VAT: | 780,96000 Kč |
|---|---|
| Unit Price with VAT: | 944,96160 Kč |

