
TMS320LF2407APGES | |
|---|---|
DigiKey Part Number | 296-12549-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LF2407APGES |
Description | IC MCU 16BIT 64KB FLASH 144LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 40MHz 64KB (32K x 16) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320LF2407APGES Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 5K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C2xx DSP | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CANbus, EBI/EMI, SCI, SPI, UART/USART | Package / Case 144-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,08000 Kč | 637,08 Kč |
| 10 | 515,20700 Kč | 5 152,07 Kč |
| 60 | 462,12400 Kč | 27 727,44 Kč |
| 120 | 447,76658 Kč | 53 731,99 Kč |
| 300 | 432,60990 Kč | 129 782,97 Kč |
| Unit Price without VAT: | 637,08000 Kč |
|---|---|
| Unit Price with VAT: | 770,86680 Kč |


