C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 40MHz 16KB (8K x 16) FLASH 64-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320LF2402APGA

DigiKey Part Number
296-12544-ND
Manufacturer
Manufacturer Product Number
TMS320LF2402APGA
Description
IC MCU 16BIT 16KB FLASH 64QFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 40MHz 16KB (8K x 16) FLASH 64-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
TMS320LF2402APGA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
2K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C2xx DSP
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
64-QFP (14x20)
Connectivity
SCI
Package / Case
64-BQFP
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1544,69000 Kč544,69 Kč
10438,35400 Kč4 383,54 Kč
66390,16515 Kč25 750,90 Kč
132377,96561 Kč49 891,46 Kč
264367,92473 Kč97 132,13 Kč
528359,66153 Kč189 901,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:544,69000 Kč
Unit Price with VAT:659,07490 Kč