
TMS320LF2401AVFA | |
|---|---|
DigiKey Part Number | 296-14411-ND |
Manufacturer | |
Manufacturer Product Number | TMS320LF2401AVFA |
Description | IC MCU 16BIT 16KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C2xx DSP C2000™ C24x 16-Bit Microcontroller IC 16-Bit 40MHz 16KB (8K x 16) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320LF2401AVFA Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 5x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor C2xx DSP | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity SCI | Package / Case 32-LQFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 13 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS320F280200DAT | Texas Instruments | 81 | 296-27536-ND | 32,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 435,71000 Kč | 435,71 Kč |
| 10 | 348,18900 Kč | 3 481,89 Kč |
| 25 | 326,30040 Kč | 8 157,51 Kč |
| 100 | 317,84040 Kč | 31 784,04 Kč |
| Unit Price without VAT: | 435,71000 Kč |
|---|---|
| Unit Price with VAT: | 527,20910 Kč |

