
TMS320F28334ZJZA | |
|---|---|
DigiKey Part Number | TMS320F28334ZJZA-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28334ZJZA |
Description | IC MCU 32BIT 256KB FLASH 176BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 176-BGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28334ZJZA Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 34K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.805V ~ 1.995V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 150MHz | Supplier Device Package 176-BGA (15x15) |
Connectivity CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | Package / Case 176-BGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 413,16897 Kč | 52 059,29 Kč |
| Unit Price without VAT: | 413,16897 Kč |
|---|---|
| Unit Price with VAT: | 499,93445 Kč |



