176-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28234PGFA

DigiKey Part Number
296-36164-5-ND
Manufacturer
Manufacturer Product Number
TMS320F28234PGFA
Description
IC MCU 32BIT 256KB FLASH 176LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28234PGFA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
150MHz
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
88
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
34K x 16
Voltage - Supply (Vcc/Vdd)
1.805V ~ 1.995V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
176-LQFP (24x24)
Package / Case
176-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1662,39000 Kč662,39 Kč
10536,35200 Kč5 363,52 Kč
40491,61925 Kč19 664,77 Kč
120466,67358 Kč56 000,83 Kč
280452,05861 Kč126 576,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:662,39000 Kč
Unit Price with VAT:801,49190 Kč