TMS320F2812ZHHA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 543
Unit Price: 757,59000 Kč
Datasheet
179-BGA Microstar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F2812ZHHA

DigiKey Part Number
296-18338-ND
Manufacturer
Manufacturer Product Number
TMS320F2812ZHHA
Description
IC MCU 32BIT 256KB FLASH 179BGA
Customer Reference
Detailed Description
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 179-BGA MicroStar (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F2812ZHHA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
150MHz
Connectivity
CANbus, EBI/EMI, McBSP, SCI, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
56
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
1.81V ~ 2V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
179-BGA MicroStar (12x12)
Package / Case
179-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types