C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 128-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F2811PBKQ

DigiKey Part Number
296-17278-ND
Manufacturer
Manufacturer Product Number
TMS320F2811PBKQ
Description
IC MCU 32BIT 256KB FLASH 128LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 128-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F2811PBKQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
18K x 16
Series
Voltage - Supply (Vcc/Vdd)
1.81V ~ 2V
Packaging
Tray
Data Converters
A/D 16x12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Core Processor
C28x
Grade
Automotive
Core Size
32-Bit
Qualification
AEC-Q100
Speed
150MHz
Mounting Type
Surface Mount
Connectivity
CANbus, McBSP, SCI, SPI, UART/USART
Supplier Device Package
128-LQFP (14x14)
Peripherals
DMA, POR, PWM, WDT
Package / Case
128-LQFP
Number of I/O
56
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1972,21000 Kč972,21 Kč
10796,26500 Kč7 962,65 Kč
24754,07333 Kč18 097,76 Kč
90707,11700 Kč63 640,53 Kč
270679,38874 Kč183 434,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:972,21000 Kč
Unit Price with VAT:1 176,37410 Kč