C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 128-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 128-LQFP (14x14)
128-LQFP

TMS320F2811PBKA

DigiKey Part Number
296-15988-5-ND
Manufacturer
Manufacturer Product Number
TMS320F2811PBKA
Description
IC MCU 32BIT 256KB FLASH 128LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 256KB (128K x 16) FLASH 128-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F2811PBKA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
150MHz
Connectivity
CANbus, McBSP, SCI, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
56
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
18K x 16
Voltage - Supply (Vcc/Vdd)
1.81V ~ 2V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
128-LQFP (14x14)
Package / Case
128-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 234
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1680,76000 Kč680,76 Kč
10551,59600 Kč5 515,96 Kč
24520,61042 Kč12 494,65 Kč
90486,12933 Kč43 751,64 Kč
270465,76519 Kč125 756,60 Kč
450458,23329 Kč206 204,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:680,76000 Kč
Unit Price with VAT:823,71960 Kč