


TMS320F2810PBKQ | |
|---|---|
DigiKey Part Number | 296-17277-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F2810PBKQ |
Description | IC MCU 32BIT 128KB FLASH 128LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 150MHz 128KB (64K x 16) FLASH 128-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F2810PBKQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | CANbus, McBSP, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 56 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.81V ~ 2V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LQFP (14x14) | |
Package / Case | 128-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 972,17000 Kč | 972,17 Kč |
| 10 | 796,78600 Kč | 7 967,86 Kč |
| 24 | 754,72083 Kč | 18 113,30 Kč |
| Unit Price without VAT: | 972,17000 Kč |
|---|---|
| Unit Price with VAT: | 1 176,32570 Kč |

