
TMS320F2809PZQ | |
|---|---|
DigiKey Part Number | 296-34543-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F2809PZQ |
Description | IC MCU 32BIT 256KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 256KB (128K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F2809PZQ Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 18K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V |
Packaging Tray | Data Converters A/D 16x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 100MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 35 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 855,04000 Kč | 855,04 Kč |
| 10 | 697,19700 Kč | 6 971,97 Kč |
| 24 | 659,32833 Kč | 15 823,88 Kč |
| 90 | 617,20589 Kč | 55 548,53 Kč |
| 270 | 592,32637 Kč | 159 928,12 Kč |
| Unit Price without VAT: | 855,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,59840 Kč |


