
TMS320F2809NMFA | |
|---|---|
DigiKey Part Number | 296-TMS320F2809NMFA-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F2809NMFA |
Description | IC MCU 32BIT 256KB FLSH 100NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 256KB (128K x 16) FLASH 100-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F2809NMFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 18K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-NFBGA (10x10) | |
Package / Case | 100-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 591,51000 Kč | 591,51 Kč |
| 10 | 477,26400 Kč | 4 772,64 Kč |
| 25 | 448,71040 Kč | 11 217,76 Kč |
| 184 | 406,95038 Kč | 74 878,87 Kč |
| 368 | 397,12696 Kč | 146 142,72 Kč |
| Unit Price without VAT: | 591,51000 Kč |
|---|---|
| Unit Price with VAT: | 715,72710 Kč |

