
TMS320F2806NMFS | |
|---|---|
DigiKey Part Number | 296-TMS320F2806NMFS-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F2806NMFS |
Description | IC MCU 32BIT 32KB FLASH 100NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 32KB (16K x 16) FLASH 100-NFBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 10K x 16 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor C28x | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 100-NFBGA (10x10) |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Package / Case 100-LFBGA |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,66000 Kč | 594,66 Kč |
| 10 | 479,82500 Kč | 4 798,25 Kč |
| 25 | 451,14640 Kč | 11 278,66 Kč |
| Unit Price without VAT: | 594,66000 Kč |
|---|---|
| Unit Price with VAT: | 719,53860 Kč |

