
TMS320F2806NMFA | |
|---|---|
DigiKey Part Number | 296-TMS320F2806NMFA-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F2806NMFA |
Description | IC MCU 32BIT 32KB FLASH 100NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 100MHz 32KB (16K x 16) FLASH 100-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F2806NMFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-NFBGA (10x10) | |
Package / Case | 100-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,99000 Kč | 508,99 Kč |
| 10 | 408,74700 Kč | 4 087,47 Kč |
| 25 | 383,68400 Kč | 9 592,10 Kč |
| 184 | 347,04788 Kč | 63 856,81 Kč |
| 368 | 338,42728 Kč | 124 541,24 Kč |
| 552 | 334,11089 Kč | 184 429,21 Kč |
| Unit Price without VAT: | 508,99000 Kč |
|---|---|
| Unit Price with VAT: | 615,87790 Kč |

