C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 128KB (64K x 16) FLASH 100-HTQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28062PZPS

DigiKey Part Number
296-29527-5-ND
Manufacturer
Manufacturer Product Number
TMS320F28062PZPS
Description
IC MCU 32BIT 128KB FLSH 100HTQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 128KB (64K x 16) FLASH 100-HTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28062PZPS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
90MHz
Connectivity
CANbus, I2C, McBSP, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
54
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
26K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-HTQFP (14x14)
Package / Case
100-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1389,30000 Kč389,30 Kč
10309,90900 Kč3 099,09 Kč
24290,86625 Kč6 980,79 Kč
90269,67033 Kč24 270,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:389,30000 Kč
Unit Price with VAT:471,05300 Kč