
TMS320F28062PZPQ | |
|---|---|
DigiKey Part Number | TMS320F28062PZPQ-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28062PZPQ |
Description | IC MCU 32BIT 128KB FLSH 100HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 90MHz 128KB (64K x 16) FLASH 100-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28062PZPQ Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 26K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Packaging Tray | Data Converters A/D 16x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 90MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, McBSP, SCI, SPI, UART/USART | Supplier Device Package 100-HTQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 100-TQFP Exposed Pad |
Number of I/O 54 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 335,23778 Kč | 30 171,40 Kč |
| Unit Price without VAT: | 335,23778 Kč |
|---|---|
| Unit Price with VAT: | 405,63771 Kč |

