
TMS320F28035PNQR | |
|---|---|
DigiKey Part Number | 296-44483-2-ND - Tape & Reel (TR) 296-44483-1-ND - Cut Tape (CT) 296-44483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS320F28035PNQR |
Description | IC MCU 32BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 128KB (64K x 16) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28035PNQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 60MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.995V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,48000 $ | 17,48 $ |
| 10 | 13,88900 $ | 138,89 $ |
| 25 | 12,99240 $ | 324,81 $ |
| 100 | 12,00690 $ | 1 200,69 $ |
| 250 | 11,53700 $ | 2 884,25 $ |
| 500 | 11,25386 $ | 5 626,93 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,02080 $ | 11 020,80 $ |
| Unit Price without VAT: | 17,48000 $ |
|---|---|
| Unit Price with VAT: | 21,15080 $ |


