
TMS320F28034PNTR | |
|---|---|
DigiKey Part Number | 296-TMS320F28034PNTR-ND - Tape & Reel (TR) 296-TMS320F28034PNCT-ND - Cut Tape (CT) 296-TMS320F28034PNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS320F28034PNTR |
Description | IC MCU 32BIT 128KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 128KB (64K x 16) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28034PNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 60MHz | |
Connectivity | CANbus, I2C, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 10K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.995V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,49000 Kč | 157,49 Kč |
| 10 | 121,64100 Kč | 1 216,41 Kč |
| 25 | 112,69200 Kč | 2 817,30 Kč |
| 100 | 102,85870 Kč | 10 285,87 Kč |
| 250 | 98,16984 Kč | 24 542,46 Kč |
| 500 | 95,34310 Kč | 47 671,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 93,01631 Kč | 93 016,31 Kč |
| 2 000 | 91,10193 Kč | 182 203,86 Kč |
| Unit Price without VAT: | 157,49000 Kč |
|---|---|
| Unit Price with VAT: | 190,56290 Kč |


