C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28033PNT

DigiKey Part Number
296-41897-ND
Manufacturer
Manufacturer Product Number
TMS320F28033PNT
Description
IC MCU 32BIT 64KB FLASH 80LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28033PNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
10K x 16
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V
Part Status
Active
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C28x
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
60MHz
Supplier Device Package
80-LQFP (12x12)
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Package / Case
80-LQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
45
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1202,42000 Kč202,42 Kč
10157,54800 Kč1 575,48 Kč
25146,32240 Kč3 658,06 Kč
119132,75151 Kč15 797,43 Kč
357126,19739 Kč45 052,47 Kč
595123,77422 Kč73 645,66 Kč
1 071121,38393 Kč130 002,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:202,42000 Kč
Unit Price with VAT:244,92820 Kč