TMS320F28031RSHT is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 142,92935 Kč
Datasheet
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 56-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28031RSHT

DigiKey Part Number
TMS320F28031RSHT-ND
Manufacturer
Manufacturer Product Number
TMS320F28031RSHT
Description
IC MCU 32BIT 64KB FLASH 56VQFN
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 56-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28031RSHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 16
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V
Part Status
Obsolete
Data Converters
A/D 13x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C28x
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
60MHz
Supplier Device Package
56-VQFN (7x7)
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Package / Case
56-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
26
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMS320F28031RSHSTexas Instruments0TMS320F28031RSHS-ND142,92935 KčUpgrade
Obsolete
This product is no longer manufactured. View Substitutes