
TMS320F28031PAGT | |
|---|---|
DigiKey Part Number | 296-39320-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28031PAGT |
Description | IC MCU 32BIT 64KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28031PAGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 136,25600 Kč | 1 362,56 Kč |
| 25 | 126,39960 Kč | 3 159,99 Kč |
| 160 | 112,75006 Kč | 18 040,01 Kč |
| 320 | 109,21913 Kč | 34 950,12 Kč |
| 640 | 106,31353 Kč | 68 040,66 Kč |
| 1 120 | 104,34788 Kč | 116 869,63 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |

