C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28031PAGS

DigiKey Part Number
TMS320F28031PAGS-ND
Manufacturer
Manufacturer Product Number
TMS320F28031PAGS
Description
IC MCU 32BIT 64KB FLASH 64TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28031PAGS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 16
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V
Part Status
Active
Data Converters
A/D 14x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C28x
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
60MHz
Supplier Device Package
64-TQFP (10x10)
Connectivity
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Package / Case
64-TQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
33
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
320128,86275 Kč41 236,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,86275 Kč
Unit Price with VAT:155,92393 Kč