
TMS320F28030PNQ | |
|---|---|
DigiKey Part Number | 296-32759-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28030PNQ |
Description | IC MCU 32BIT 32KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 32KB (16K x 16) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28030PNQ Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 6K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Packaging Tray | Data Converters A/D 16x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 60MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 80-LQFP (12x12) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 80-LQFP |
Number of I/O 45 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 238 | 168,37836 Kč | 40 074,05 Kč |
| Unit Price without VAT: | 168,37836 Kč |
|---|---|
| Unit Price with VAT: | 203,73782 Kč |

