
TMS320F28030PAGQ | |
|---|---|
DigiKey Part Number | 296-43549-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28030PAGQ |
Description | IC MCU 32BIT 32KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 32KB (16K x 16) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28030PAGQ Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 6K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.995V |
Packaging Tray | Data Converters A/D 14x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 60MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 64-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 64-TQFP |
Number of I/O 33 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,95000 Kč | 280,95 Kč |
| 10 | 221,34000 Kč | 2 213,40 Kč |
| 25 | 206,43560 Kč | 5 160,89 Kč |
| Unit Price without VAT: | 280,95000 Kč |
|---|---|
| Unit Price with VAT: | 339,94950 Kč |

