
TMS320F28027PTR | |
|---|---|
DigiKey Part Number | 296-43615-2-ND - Tape & Reel (TR) 296-43615-1-ND - Cut Tape (CT) 296-43615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMS320F28027PTR |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28027PTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 60MHz | |
Connectivity | I2C, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.995V | |
Data Converters | A/D 13x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,07000 Kč | 188,07 Kč |
| 10 | 146,24600 Kč | 1 462,46 Kč |
| 25 | 135,80360 Kč | 3 395,09 Kč |
| 100 | 124,32850 Kč | 12 432,85 Kč |
| 250 | 118,86012 Kč | 29 715,03 Kč |
| 500 | 115,56402 Kč | 57 782,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 112,85077 Kč | 112 850,77 Kč |
| Unit Price without VAT: | 188,07000 Kč |
|---|---|
| Unit Price with VAT: | 227,56470 Kč |

