C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28027DAT

DigiKey Part Number
296-27294-5-ND
Manufacturer
Manufacturer Product Number
TMS320F28027DAT
Description
IC MCU 32BIT 64KB FLASH 38TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 64KB (32K x 16) FLASH 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28027DAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
6K x 16
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V
Part Status
Active
Data Converters
A/D 7x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
C28x
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
60MHz
Supplier Device Package
38-TSSOP
Connectivity
I2C, SCI, SPI, UART/USART
Package / Case
38-TSSOP (0.240", 6.10mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10152,00500 Kč1 520,05 Kč
40136,62875 Kč5 465,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč