C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 32KB (16K x 16) FLASH 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28026DAS

DigiKey Part Number
296-27293-5-ND
Manufacturer
Manufacturer Product Number
TMS320F28026DAS
Description
IC MCU 32BIT 32KB FLASH 38TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 60MHz 32KB (16K x 16) FLASH 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28026DAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
60MHz
Connectivity
I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V
Data Converters
A/D 7x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
38-TSSOP
Package / Case
38-TSSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5 938 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
200120,24190 Kč24 048,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:120,24190 Kč
Unit Price with VAT:145,49270 Kč

Other Suppliers on DigiKey

5 938In Stock
Ships from Rochester Electronics, LLC