C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 50MHz 64KB (32K x 16) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F28023PTT

DigiKey Part Number
296-41893-ND
Manufacturer
Manufacturer Product Number
TMS320F28023PTT
Description
IC MCU 32BIT 64KB FLASH 48LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Piccolo™ Microcontroller IC 32-Bit 50MHz 64KB (32K x 16) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28023PTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SCI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
6K x 16
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V
Data Converters
A/D 13x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1170,29000 Kč170,29 Kč
10131,88800 Kč1 318,88 Kč
25122,30920 Kč3 057,73 Kč
100111,76400 Kč11 176,40 Kč
250106,73956 Kč26 684,89 Kč
500103,71080 Kč51 855,40 Kč
1 000101,21876 Kč101 218,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:170,29000 Kč
Unit Price with VAT:206,05090 Kč