TMS320F2801ZGMA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 220,02022 Kč
Datasheet
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 32KB (16K x 16) FLASH 100-BGA MICROSTAR (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F2801ZGMA

DigiKey Part Number
296-18324-ND
Manufacturer
Manufacturer Product Number
TMS320F2801ZGMA
Description
IC MCU 32BIT 32KB FLASH 100BGA
Customer Reference
Detailed Description
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 32KB (16K x 16) FLASH 100-BGA MICROSTAR (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F2801ZGMA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
6K x 16
Series
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.89V
Packaging
Tray
Data Converters
A/D 16x12b
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
C28x
Grade
Automotive
Core Size
32-Bit
Qualification
AEC-Q100
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Supplier Device Package
100-BGA MICROSTAR (10x10)
Peripherals
POR, PWM, WDT
Package / Case
100-LFBGA
Number of I/O
35
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMS320F2801NMFATexas Instruments0296-TMS320F2801NMFA-ND220,02022 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes