C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 32KB (16K x 16) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320F2801PZA

DigiKey Part Number
296-18322-ND
Manufacturer
Manufacturer Product Number
TMS320F2801PZA
Description
IC MCU 32BIT 32KB FLASH 100LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 100MHz 32KB (16K x 16) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F2801PZA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
6K x 16
Series
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.89V
Packaging
Tray
Data Converters
A/D 16x12b
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
C28x
Grade
Automotive
Core Size
32-Bit
Qualification
AEC-Q100
Speed
100MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SCI, SPI, UART/USART
Supplier Device Package
100-LQFP (14x14)
Peripherals
POR, PWM, WDT
Package / Case
100-LQFP
Number of I/O
35
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1311,40000 Kč311,40 Kč
10246,16000 Kč2 461,60 Kč
24230,49667 Kč5 531,92 Kč
90213,05733 Kč19 175,16 Kč
270202,76059 Kč54 745,36 Kč
450198,95278 Kč89 528,75 Kč
990194,04952 Kč192 109,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:311,40000 Kč
Unit Price with VAT:376,79400 Kč