
TMS320F28016PZA | |
|---|---|
DigiKey Part Number | 296-21875-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28016PZA |
Description | IC MCU 32BIT 32KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Fixed-Point Microcontroller IC 32-Bit 60MHz 32KB (16K x 16) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320F28016PZA Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 6K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 1.89V |
Packaging Tray | Data Converters A/D 16x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor C28x | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 60MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART | Supplier Device Package 100-LQFP (14x14) |
Peripherals POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 35 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,25000 $ | 9,25 $ |
| 10 | 7,19400 $ | 71,94 $ |
| 24 | 6,70167 $ | 160,84 $ |
| 90 | 6,15367 $ | 553,83 $ |
| 270 | 5,82981 $ | 1 574,05 $ |
| 450 | 5,71009 $ | 2 569,54 $ |
| 990 | 5,55593 $ | 5 500,37 $ |
| Unit Price without VAT: | 9,25000 $ |
|---|---|
| Unit Price with VAT: | 11,19250 $ |


