
TMS320DM6443AZWT | |
|---|---|
DigiKey Part Number | 296-26854-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM6443AZWT |
Description | IC DGTL MEDIA SYS-ON-CHIP 361BGA |
Customer Reference | |
Detailed Description | Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 594MHz DSP, 297MHz ARM® 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM6443AZWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Digital Media System-on-Chip (DMSoC) | |
Interface | ASP, EBI/EMI, Host Interface, I2C, SPI, UART, USB | |
Clock Rate | 594MHz DSP, 297MHz ARM® | |
Non-Volatile Memory | ROM (8kB) | |
On-Chip RAM | 160kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-NFBGA (16x16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 171,69000 Kč | 1 171,69 Kč |
| 10 | 964,92100 Kč | 9 649,21 Kč |
| 90 | 860,17611 Kč | 77 415,85 Kč |
| Unit Price without VAT: | 1 171,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 417,74490 Kč |


