Fixed Point Digital Signal Processor (DSP) 500MHz 376-BGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM6435ZDU5

DigiKey Part Number
296-42948-5-ND
Manufacturer
Manufacturer Product Number
TMS320DM6435ZDU5
Description
IC DGTL MEDIA PROCESSOR 376-BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 500MHz 376-BGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM6435ZDU5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC
Clock Rate
500MHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
240kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.05V, 1.20V
Operating Temperature
0°C ~ 90°C (TJ)
Mounting Type
Surface Mount
Package / Case
376-BBGA Exposed Pad
Supplier Device Package
376-BGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 483 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
60673,76133 Kč40 425,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:673,76133 Kč
Unit Price with VAT:815,25121 Kč

Other Suppliers on DigiKey

483In Stock
Ships from Rochester Electronics, LLC