Fixed Point Digital Signal Processor (DSP) 300MHz 361-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM6431ZWTQ3

DigiKey Part Number
TMS320DM6431ZWTQ3-ND
Manufacturer
Manufacturer Product Number
TMS320DM6431ZWTQ3
Description
IC DGTL MEDIA PROCESSOR 361-BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 300MHz 361-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
TMS320DM6431ZWTQ3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
I2C, McASP, McBSP, UART, 10/100 Ethernet MAC
Clock Rate
300MHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
128kB
Voltage - I/O
1.8V, 3.3V
Voltage - Core
1.20V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
361-LFBGA
Supplier Device Package
361-NFBGA (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
90424,18756 Kč38 176,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:424,18756 Kč
Unit Price with VAT:513,26695 Kč