
TMS320C6713BZDP225 | |
|---|---|
DigiKey Part Number | 296-18277-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6713BZDP225 |
Description | IC FLOATING-POINT DSP 272-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 225MHz 272-BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6713BZDP225 Models |
Category | On-Chip RAM 264kB |
Manufacturer Texas Instruments | Voltage - I/O 3.30V |
Series | Voltage - Core 1.26V |
Packaging Tray | Operating Temperature 0°C ~ 90°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Floating Point | Package / Case 272-BBGA |
Interface Host Interface, I2C, McASP, McBSP | Supplier Device Package 272-BGA (27x27) |
Clock Rate 225MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 247,28000 Kč | 1 247,28 Kč |
| 10 | 1 029,21700 Kč | 10 292,17 Kč |
| 40 | 951,78150 Kč | 38 071,26 Kč |
| 120 | 908,60100 Kč | 109 032,12 Kč |
| Unit Price without VAT: | 1 247,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 509,20880 Kč |

