Fixed Point Digital Signal Processor (DSP) 1.2GHz 688-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6457CCMH2

DigiKey Part Number
296-43489-ND
Manufacturer
Manufacturer Product Number
TMS320C6457CCMH2
Description
IC DSP FIXED-POINT 688FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 1.2GHz 688-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6457CCMH2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
On-Chip RAM
2.1MB
Manufacturer
Texas Instruments
Voltage - I/O
1.1V, 1.8V, 3.3V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
0°C ~ 95°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
688-BFBGA, FCBGA
Interface
Host Interface, I2C, McBSP, PCI, UTOPIA, 10/100/1000 Ethernet MAC
Supplier Device Package
688-FCBGA (23x23)
Clock Rate
1.2GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 927,68000 Kč3 927,68 Kč
103 344,51900 Kč33 445,19 Kč
603 090,82167 Kč185 449,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 927,68000 Kč
Unit Price with VAT:4 752,49280 Kč