Fixed Point Digital Signal Processor (DSP) 850MHz 697-FCBGA (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6455BGTZ8

DigiKey Part Number
TMS320C6455BGTZ8-ND
Manufacturer
Manufacturer Product Number
TMS320C6455BGTZ8
Description
IC FIXED-POINT DSP 697-FCBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 850MHz 697-FCBGA (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6455BGTZ8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Fixed Point
Interface
Host Interface, I2C, McBSP, PCI, UTOPIA
Clock Rate
850MHz
Non-Volatile Memory
ROM (32kB)
On-Chip RAM
2.1MB
Voltage - I/O
1.2V,1.25V,1.5V,1.8V,3.3V
Voltage - Core
1.20V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
697-BFBGA, FCBGA
Supplier Device Package
697-FCBGA (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 544 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
446 537,77977 Kč287 662,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6 537,77977 Kč
Unit Price with VAT:7 910,71352 Kč

Other Suppliers on DigiKey

544In Stock
Ships from Rochester Electronics, LLC