
TMS320C6454BZTZ7 | |
|---|---|
DigiKey Part Number | 296-34518-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6454BZTZ7 |
Description | IC FIXED-POINT DSP 697-FCBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 720MHz 697-FCBGA (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6454BZTZ7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Fixed Point | |
Interface | Host Interface, I2C, McBSP, PCI, 10/100/1000 Ethernet MAC | |
Clock Rate | 720MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 1.08MB | |
Voltage - I/O | 1.2V, 1.5V, 1.8V, 3.3V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 90°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 697-BFBGA, FCBGA | |
Supplier Device Package | 697-FCBGA (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 821,85000 Kč | 3 821,85 Kč |
| 10 | 3 252,08600 Kč | 32 520,86 Kč |
| Unit Price without VAT: | 3 821,85000 Kč |
|---|---|
| Unit Price with VAT: | 4 624,43850 Kč |


