
TMS320C6454BCTZA | |
|---|---|
DigiKey Part Number | 296-42931-5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6454BCTZA |
Description | IC DSP FIXED-POINT 697FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 1GHz 697-FCBGA (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6454BCTZA Models |
Category | On-Chip RAM 1.08MB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.25V |
Packaging Tube | Operating Temperature -40°C ~ 105°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 697-BFBGA, FCBGA |
Interface Host Interface, I2C, McBSP, PCI, 10/100/1000 Ethernet MAC | Supplier Device Package 697-FCBGA (24x24) |
Clock Rate 1GHz | Base Product Number |
Non-Volatile Memory ROM (32kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 934,17000 Kč | 6 934,17 Kč |
| 10 | 5 988,92400 Kč | 59 889,24 Kč |
| Unit Price without VAT: | 6 934,17000 Kč |
|---|---|
| Unit Price with VAT: | 8 390,34570 Kč |

