Fixed Point Digital Signal Processor (DSP) 600MHz 361-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6424ZWT6

DigiKey Part Number
296-26841-5-ND
Manufacturer
Manufacturer Product Number
TMS320C6424ZWT6
Description
IC FIXED-POINT DSP 361-BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 600MHz 361-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6424ZWT6 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
240kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.05V, 1.20V
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
361-LFBGA
Interface
EBI/EMI, HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC
Supplier Device Package
361-NFBGA (16x16)
Clock Rate
600MHz
Base Product Number
Non-Volatile Memory
ROM (64kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 502,20000 Kč1 502,20 Kč
101 246,10500 Kč12 461,05 Kč
901 116,36100 Kč100 472,49 Kč
1801 089,47306 Kč196 105,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 502,20000 Kč
Unit Price with VAT:1 817,66200 Kč