
TMS320C6421ZWT7 | |
|---|---|
DigiKey Part Number | 2156-TMS320C6421ZWT7-ND |
Manufacturer | |
Manufacturer Product Number | TMS320C6421ZWT7 |
Description | IC DSP FIXED-POINT 361-NFBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 700MHz 361-NFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320C6421ZWT7 Models |
Category | On-Chip RAM 96kB |
Manufacturer Texas Instruments | Voltage - I/O 1.8V, 3.3V |
Series | Voltage - Core 1.05V, 1.20V |
Packaging Bulk | Operating Temperature 0°C ~ 90°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 361-LFBGA |
Interface HPI, I2C, McASP, McBSP, UART, 10/100 Ethernet MAC | Supplier Device Package 361-NFBGA (16x16) |
Clock Rate 700MHz | Base Product Number |
Non-Volatile Memory ROM (64kB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 708,47222 Kč | 6 376,25 Kč |
| Unit Price without VAT: | 708,47222 Kč |
|---|---|
| Unit Price with VAT: | 857,25139 Kč |

